Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF16R9U | |
|---|---|
DigiKey Part Number | ERJ-S1TF16R9U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF16R9U |
Description | RES 16.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF16R9U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF16R9U | Panasonic Industry | 3 950 | PT16.9AFCT-ND | € 0,64000 | Similar |
| AC2512FK-0716R9L | YAGEO | 7 125 | YAG5548CT-ND | € 0,33000 | Similar |
| CRCW251216R9FKEG | Vishay Dale | 448 | 541-16.9AFCT-ND | € 0,24000 | Similar |
| CRCW251216R9FKEGHP | Vishay Dale | 0 | CRCW251216R9FKEGHP-ND | € 0,22308 | Similar |
| CRCW251216R9FKTG | Vishay Dale | 0 | CRCW251216R9FKTG-ND | € 0,12820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21596 | € 863,84 |
| Unit Price without VAT: | € 0,21596 |
|---|---|
| Unit Price with VAT: | € 0,26347 |








