Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF1582U | |
|---|---|
DigiKey Part Number | ERJ-S1TF1582U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF1582U |
Description | RES 15.8K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF1582U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF1582U | Panasonic Industry | 1 595 | PT15.8KAFCT-ND | € 0,64000 | Similar |
| AC2512FK-0715K8L | YAGEO | 0 | AC2512FK-0715K8L-ND | € 0,07086 | Similar |
| CRCW251215K8FKEG | Vishay Dale | 0 | CRCW251215K8FKEG-ND | € 0,05678 | Similar |
| CRCW251215K8FKEGHP | Vishay Dale | 0 | CRCW251215K8FKEGHP-ND | € 0,22308 | Similar |
| CRCW251215K8FKTG | Vishay Dale | 0 | CRCW251215K8FKTG-ND | € 0,12820 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21596 | € 863,84 |
| Unit Price without VAT: | € 0,21596 |
|---|---|
| Unit Price with VAT: | € 0,26347 |







