Similar
Similar
Similar
Similar

ERJ-S1DJ362U | |
|---|---|
DigiKey Part Number | ERJ-S1DJ362U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DJ362U |
Description | RES 3.6K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DJ362U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-12ZYJ362U | Panasonic Industry | 13 250 | P3.6KWCT-ND | € 0,29000 | Similar |
| CRCW20103K60JNEF | Vishay Dale | 966 | 541-3.6KWCT-ND | € 0,20000 | Similar |
| CRCW20103K60JNTF | Vishay Dale | 0 | CRCW20103K60JNTF-ND | € 0,07522 | Similar |
| RMCF2010JT3K60 | Stackpole Electronics Inc | 0 | RMCF2010JT3K60-ND | € 0,02450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09597 | € 479,85 |
| Unit Price without VAT: | € 0,09597 |
|---|---|
| Unit Price with VAT: | € 0,11708 |




