Similar
Similar
Similar
Similar
Similar

ERJ-S1DF6041U | |
|---|---|
DigiKey Part Number | ERJ-S1DF6041U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1DF6041U |
Description | RES 6.04K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1DF6041U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-076K04L | YAGEO | 0 | AC2010FK-076K04L-ND | € 0,03626 | Similar |
| CRCW20106K04FKEF | Vishay Dale | 0 | CRCW20106K04FKEF-ND | € 0,03525 | Similar |
| CRCW20106K04FKTF | Vishay Dale | 0 | CRCW20106K04FKTF-ND | € 0,08506 | Similar |
| RC2010FK-076K04L | YAGEO | 0 | RC2010FK-076K04L-ND | € 0,03201 | Similar |
| RMCF2010FT6K04 | Stackpole Electronics Inc | 4 985 | RMCF2010FT6K04CT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12589 | € 629,45 |
| Unit Price without VAT: | € 0,12589 |
|---|---|
| Unit Price with VAT: | € 0,15359 |





