ERJ-S14F1372U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 68 056
Unit Price: € 0,26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,03098
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,03221
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,02717
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,06114
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01749
Datasheet
13.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F1372U

DigiKey Part Number
ERJ-S14F1372U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F1372U
Description
RES 13.7K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F1372U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF1372UPanasonic Industry68 056P13.7KAACT-ND€ 0,26000Similar
AC1210FR-0713K7LYAGEO0AC1210FR-0713K7L-ND€ 0,03098Similar
AF1210FR-0713K7LYAGEO0AF1210FR-0713K7L-ND€ 0,03221Similar
CRCW121013K7FKEAVishay Dale0CRCW121013K7FKEA-ND€ 0,02717Similar
CRCW121013K7FKTAVishay Dale0CRCW121013K7FKTA-ND€ 0,06114Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10794€ 539,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,10794
Unit Price with VAT:€ 0,13169