Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F4530V | |
|---|---|
DigiKey Part Number | ERJ-S06F4530V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F4530V |
Description | RES 453 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F4530V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF4530V | Panasonic Industry | 47 815 | P453CCT-ND | € 0,10000 | Similar |
| AR0805FR-07453RL | YAGEO | 0 | AR0805FR-07453RL-ND | € 0,06877 | Similar |
| CR0805-FX-4530ELF | Bourns Inc. | 13 950 | 118-CR0805-FX-4530ELFCT-ND | € 0,08000 | Similar |
| CRCW0805453RFKEA | Vishay Dale | 3 610 | 541-453CCT-ND | € 0,08000 | Similar |
| CRCW0805453RFKEAHP | Vishay Dale | 0 | CRCW0805453RFKEAHP-ND | € 0,02644 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04542 | € 227,10 |
| Unit Price without VAT: | € 0,04542 |
|---|---|
| Unit Price with VAT: | € 0,05541 |










