Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J821V | |
|---|---|
DigiKey Part Number | ERJ-S03J821V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J821V |
Description | RES 820 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J821V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ821V | Panasonic Industry | 69 633 | P820GCT-ND | € 0,08000 | Similar |
| CR0603-JW-821ELF | Bourns Inc. | 45 690 | CR0603-JW-821ELFCT-ND | € 0,08000 | Similar |
| CR0603-JW-821GLF | Bourns Inc. | 0 | CR0603-JW-821GLF-ND | € 0,00000 | Similar |
| CRCW0603820RJNEA | Vishay Dale | 2 091 | 541-820GCT-ND | € 0,08000 | Similar |
| CRCW0603820RJNEB | Vishay Dale | 0 | CRCW0603820RJNEB-ND | € 0,00357 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01796 | € 179,60 |
| Unit Price without VAT: | € 0,01796 |
|---|---|
| Unit Price with VAT: | € 0,02191 |





