ERJ-S03D3900V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,02675
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,05145
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,04375
Datasheet
Image for ERJ-S03D3900V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03D3900V

DigiKey Part Number
ERJ-S03D3900V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03D3900V
Description
RES 390 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03D3900V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U03D3900VPanasonic Industry0ERJ-U03D3900V-ND€ 0,02675Parametric Equivalent
RK73G1JRTTD3900CKOA Speer Electronics, Inc.02019-RK73G1JRTTD3900CTR-ND€ 0,05145Parametric Equivalent
RK73G1JRTTD3900DKOA Speer Electronics, Inc.02019-RK73G1JRTTD3900DTR-ND€ 0,04375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03760€ 188,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,03760
Unit Price with VAT:€ 0,04587