100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S02F1003X

DigiKey Part Number
10-ERJ-S02F1003XTR-ND - Tape & Reel (TR)
10-ERJ-S02F1003XCT-ND - Cut Tape (CT)
10-ERJ-S02F1003XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S02F1003X
Description
RES 100K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S02F1003X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U02F1003XPanasonic Industry76 37610-ERJ-U02F1003XCT-ND€ 0,11000Parametric Equivalent
ERJ-U2RD1003XPanasonic Industry36 33110-ERJ-U2RD1003XCT-ND€ 0,16000Parametric Equivalent
In-Stock: 14 415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,14500€ 1,45
25€ 0,11760€ 2,94
50€ 0,10200€ 5,10
100€ 0,08960€ 8,96
250€ 0,07712€ 19,28
500€ 0,06992€ 34,96
1 000€ 0,06422€ 64,22
5 000€ 0,05507€ 275,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05043€ 504,30
20 000€ 0,04839€ 967,80
30 000€ 0,04739€ 1 421,70
50 000€ 0,04631€ 2 315,50
70 000€ 0,04569€ 3 198,30
100 000€ 0,04511€ 4 511,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940