Parametric Equivalent

ERJ-PC3B5600V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B5600VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B5600VCT-ND - Cut Tape (CT) 10-ERJ-PC3B5600VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B5600V |
Description | RES SMD 560 OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F1JRTTD5600B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F1JRTTD5600BTR-ND | € 0,11336 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 25 | € 0,07360 | € 1,84 |
| 50 | € 0,06460 | € 3,23 |
| 100 | € 0,05710 | € 5,71 |
| 250 | € 0,04888 | € 12,22 |
| 500 | € 0,04376 | € 21,88 |
| 1 000 | € 0,03938 | € 39,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03222 | € 161,10 |
| 10 000 | € 0,02962 | € 296,20 |
| 15 000 | € 0,02828 | € 424,20 |
| 25 000 | € 0,02677 | € 669,25 |
| 35 000 | € 0,02587 | € 905,45 |
| 50 000 | € 0,02499 | € 1 249,50 |
| 60 000 | € 0,02457 | € 1 474,20 |
| 120 000 | € 0,02312 | € 2 774,40 |
| 125 000 | € 0,02304 | € 2 880,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |


