
ERJ-PB6D1802V | |
|---|---|
DigiKey Part Number | P21160TR-ND - Tape & Reel (TR) P21160CT-ND - Cut Tape (CT) P21160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1802V |
Description | RES SMD 18K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1802V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B1802V | Panasonic Industry | 3 006 | P20735CT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09300 | € 0,93 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,06840 | € 3,42 |
| 100 | € 0,06040 | € 6,04 |
| 250 | € 0,05176 | € 12,94 |
| 500 | € 0,04632 | € 23,16 |
| 1 000 | € 0,04171 | € 41,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03349 | € 167,45 |
| 10 000 | € 0,03080 | € 308,00 |
| 15 000 | € 0,02941 | € 441,15 |
| 25 000 | € 0,02785 | € 696,25 |
| 35 000 | € 0,02692 | € 942,20 |
| 50 000 | € 0,02601 | € 1 300,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

