
ERJ-PA3J432V | |
|---|---|
DigiKey Part Number | P4.3KBZTR-ND - Tape & Reel (TR) P4.3KBZCT-ND - Cut Tape (CT) P4.3KBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J432V |
Description | RES SMD 4.3K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J432V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,03800 | € 0,95 |
| 50 | € 0,03160 | € 1,58 |
| 100 | € 0,02660 | € 2,66 |
| 250 | € 0,02152 | € 5,38 |
| 500 | € 0,01864 | € 9,32 |
| 1 000 | € 0,01638 | € 16,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01227 | € 61,35 |
| 10 000 | € 0,01126 | € 112,60 |
| 15 000 | € 0,01077 | € 161,55 |
| 25 000 | € 0,01024 | € 256,00 |
| 35 000 | € 0,00993 | € 347,55 |
| 50 000 | € 0,00964 | € 482,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

