Parametric Equivalent
Direct
Direct

ERJ-PA3F2100V | |
|---|---|
DigiKey Part Number | ERJ-PA3F2100V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2100V |
Description | RES SMD 210 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2100V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3D2100V | Panasonic Industry | 0 | ERJ-PA3D2100V-ND | € 0,02296 | Parametric Equivalent |
| CRCW0603210RFKEAHP | Vishay Dale | 0 | CRCW0603210RFKEAHP-ND | € 0,01979 | Direct |
| RCS0603210RFKEA | Vishay Dale | 0 | RCS0603210RFKEA-ND | € 0,01505 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01626 | € 81,30 |
| Unit Price without VAT: | € 0,01626 |
|---|---|
| Unit Price with VAT: | € 0,01984 |




