
ERJ-PA2J822X | |
|---|---|
DigiKey Part Number | P124599TR-ND - Tape & Reel (TR) P124599CT-ND - Cut Tape (CT) P124599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J822X |
Description | RES 8.2K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J822X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F8201X | Panasonic Industry | 7 098 | P124508CT-ND | € 0,18000 | Parametric Equivalent |
| CRCW04028K20FKEDHP | Vishay Dale | 19 778 | 541-CRCW04028K20FKEDHPCT-ND | € 0,12000 | Parametric Equivalent |
| ESR01MZPF8201 | Rohm Semiconductor | 7 788 | 846-ESR01MZPF8201CT-ND | € 0,23000 | Parametric Equivalent |
| ESR01MZPJ822 | Rohm Semiconductor | 73 | RHM1035CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05480 | € 1,37 |
| 50 | € 0,04600 | € 2,30 |
| 100 | € 0,03930 | € 3,93 |
| 250 | € 0,03248 | € 8,12 |
| 500 | € 0,02856 | € 14,28 |
| 1 000 | € 0,02546 | € 25,46 |
| 5 000 | € 0,02053 | € 102,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01837 | € 183,70 |
| 20 000 | € 0,01727 | € 345,40 |
| 30 000 | € 0,01674 | € 502,20 |
| 50 000 | € 0,01616 | € 808,00 |
| 70 000 | € 0,01583 | € 1 108,10 |
| 100 000 | € 0,01551 | € 1 551,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

