Parametric Equivalent
Direct
Direct

ERJ-PA2F4991X | |
|---|---|
DigiKey Part Number | ERJ-PA2F4991X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F4991X |
Description | RES 4.99K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F4991X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2D4991X | Panasonic Industry | 0 | ERJ-PA2D4991X-ND | € 0,03707 | Parametric Equivalent |
| CRCW04024K99FKEDHP | Vishay Dale | 17 065 | 541-4.99KYCT-ND | € 0,11000 | Direct |
| RCS04024K99FKED | Vishay Dale | 32 039 | 541-2893-1-ND | € 0,11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02614 | € 261,40 |
| Unit Price without VAT: | € 0,02614 |
|---|---|
| Unit Price with VAT: | € 0,03189 |




