120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2F1203X

DigiKey Part Number
P124435TR-ND - Tape & Reel (TR)
P124435CT-ND - Cut Tape (CT)
P124435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2F1203X
Description
RES 120K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2F1203X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402120KFKEDHPVishay Dale2 763541-CRCW0402120KFKEDHPCT-ND€ 0,12000Parametric Equivalent
In-Stock: 7 852
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,09000€ 0,90
25€ 0,07120€ 1,78
50€ 0,06060€ 3,03
100€ 0,05220€ 5,22
250€ 0,04380€ 10,95
500€ 0,03892€ 19,46
1 000€ 0,03508€ 35,08
5 000€ 0,02895€ 144,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02614€ 261,40
20 000€ 0,02477€ 495,40
30 000€ 0,02410€ 723,00
50 000€ 0,02338€ 1 169,00
70 000€ 0,02297€ 1 607,90
100 000€ 0,02257€ 2 257,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960