47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14J470U

DigiKey Part Number
P47ASTR-ND - Tape & Reel (TR)
P47ASCT-ND - Cut Tape (CT)
P47ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14J470U
Description
RES SMD 47 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14J470U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121047R0JNEAHPVishay Dale48 841541-47NCT-ND€ 0,42000Upgrade
CRCW121047R0JNEAIFVishay Dale3 832541-CRCW121047R0JNEAIFCT-ND€ 0,41000Parametric Equivalent
In-Stock: 16 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,10200€ 1,02
25€ 0,08080€ 2,02
50€ 0,06920€ 3,46
100€ 0,06000€ 6,00
250€ 0,05064€ 12,66
500€ 0,04526€ 22,63
1 000€ 0,04100€ 41,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03290€ 164,50
10 000€ 0,03099€ 309,90
15 000€ 0,03006€ 450,90
25 000€ 0,02905€ 726,25
35 000€ 0,02847€ 996,45
50 000€ 0,02793€ 1 396,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400