ERJ-P14F8873U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 10 000
Unit Price: € 0,26000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,10582
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,03098
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,03221
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,02875
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,05318
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01749
Datasheet
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F8873U

DigiKey Part Number
P16141TR-ND - Tape & Reel (TR)
P16141CT-ND - Cut Tape (CT)
P16141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F8873U
Description
RES SMD 887K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
887 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F8873U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-14NF8873UPanasonic Industry10 000P887KAACT-ND€ 0,26000Similar
ERJ-S14F8873UPanasonic Industry0ERJ-S14F8873U-ND€ 0,10582Similar
AC1210FR-07887KLYAGEO0AC1210FR-07887KL-ND€ 0,03098Similar
AF1210FR-07887KLYAGEO0AF1210FR-07887KL-ND€ 0,03221Similar
CRCW1210887KFKEAVishay Dale0CRCW1210887KFKEA-ND€ 0,02875Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,15400€ 1,54
25€ 0,12520€ 3,13
50€ 0,10860€ 5,43
100€ 0,09570€ 9,57
250€ 0,08264€ 20,66
500€ 0,07510€ 37,55
1 000€ 0,06911€ 69,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05727€ 286,35
10 000€ 0,05458€ 545,80
15 000€ 0,05327€ 799,05
25 000€ 0,05185€ 1 296,25
35 000€ 0,05103€ 1 786,05
50 000€ 0,05026€ 2 513,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160