39 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F39R0V

DigiKey Part Number
10-ERJ-P08F39R0VTR-ND - Tape & Reel (TR)
10-ERJ-P08F39R0VCT-ND - Cut Tape (CT)
10-ERJ-P08F39R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F39R0V
Description
RES SMD 39 OHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F39R0V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,09900€ 0,99
25€ 0,07920€ 1,98
50€ 0,06760€ 3,38
100€ 0,05860€ 5,86
250€ 0,04936€ 12,34
500€ 0,04408€ 22,04
1 000€ 0,03989€ 39,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,03195€ 159,75
10 000€ 0,03007€ 300,70
15 000€ 0,02916€ 437,40
25 000€ 0,02817€ 704,25
35 000€ 0,02760€ 966,00
50 000€ 0,02707€ 1 353,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400