
ERJ-P06F33R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F33R2VTR-ND - Tape & Reel (TR) 10-ERJ-P06F33R2VCT-ND - Cut Tape (CT) 10-ERJ-P06F33R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F33R2V |
Description | RES SMD 33.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F33R2V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080533R2FKEAHP | Vishay Dale | 3 268 | 541-33.2TCT-ND | € 0,75000 | Parametric Equivalent |
| ESR10EZPF33R2 | Rohm Semiconductor | 5 000 | 846-ESR10EZPF33R2CT-ND | € 0,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,08100 | € 0,81 |
| 25 | € 0,06360 | € 1,59 |
| 50 | € 0,05380 | € 2,69 |
| 100 | € 0,04610 | € 4,61 |
| 250 | € 0,03840 | € 9,60 |
| 500 | € 0,03400 | € 17,00 |
| 1 000 | € 0,03050 | € 30,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02398 | € 119,90 |
| 10 000 | € 0,02242 | € 224,20 |
| 15 000 | € 0,02166 | € 324,90 |
| 25 000 | € 0,02083 | € 520,75 |
| 35 000 | € 0,02036 | € 712,60 |
| 50 000 | € 0,01991 | € 995,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

