
ERJ-P06D6801V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06D6801VTR-ND - Tape & Reel (TR) 10-ERJ-P06D6801VCT-ND - Cut Tape (CT) 10-ERJ-P06D6801VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06D6801V |
Description | RES SMD 6.8 KOHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06D6801V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11000 | € 1,10 |
| 25 | € 0,08760 | € 2,19 |
| 50 | € 0,07520 | € 3,76 |
| 100 | € 0,06530 | € 6,53 |
| 250 | € 0,05536 | € 13,84 |
| 500 | € 0,04962 | € 24,81 |
| 1 000 | € 0,04508 | € 45,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03639 | € 181,95 |
| 10 000 | € 0,03436 | € 343,60 |
| 15 000 | € 0,03337 | € 500,55 |
| 25 000 | € 0,03230 | € 807,50 |
| 35 000 | € 0,03168 | € 1 108,80 |
| 50 000 | € 0,03110 | € 1 555,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

