
ERJ-L12UF42MU | |
|---|---|
DigiKey Part Number | ERJ-L12UF42MU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF42MU |
Description | RES 0.042 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 42 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF42MU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23193 | € 1 159,65 |
| Unit Price without VAT: | € 0,23193 |
|---|---|
| Unit Price with VAT: | € 0,28295 |

