Upgrade
Similar
Similar

ERJ-L08UF51MV | |
|---|---|
DigiKey Part Number | ERJ-L08UF51MV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-L08UF51MV |
Description | RES 0.051 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08UF51MV Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE120651L0FKEA | Vishay Dale | 9 238 | 541-RCWE120651L0FKEACT-ND | € 0,74000 | Upgrade |
| CSR1206FK51L0 | Stackpole Electronics Inc | 0 | CSR1206FK51L0-ND | € 0,08344 | Similar |
| CSR1206FT51L0 | Stackpole Electronics Inc | 0 | CSR1206FT51L0-ND | € 0,08344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11834 | € 591,70 |
| Unit Price without VAT: | € 0,11834 |
|---|---|
| Unit Price with VAT: | € 0,14437 |



