15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H2GJ153X

DigiKey Part Number
10-ERJ-H2GJ153XTR-ND - Tape & Reel (TR)
10-ERJ-H2GJ153XCT-ND - Cut Tape (CT)
10-ERJ-H2GJ153XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H2GJ153X
Description
RES 15K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H2GJ153X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF1502XPanasonic Industry30 09810-ERJ-H2RF1502XCT-ND€ 0,20000Parametric Equivalent
In-Stock: 9 135
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07800€ 0,78
25€ 0,06160€ 1,54
50€ 0,05200€ 2,60
100€ 0,04450€ 4,45
250€ 0,03704€ 9,26
500€ 0,03276€ 16,38
1 000€ 0,02934€ 29,34
5 000€ 0,02390€ 119,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02148€ 214,80
20 000€ 0,02027€ 405,40
30 000€ 0,01968€ 590,40
50 000€ 0,01904€ 952,00
70 000€ 0,01867€ 1 306,90
100 000€ 0,01833€ 1 833,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300