330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYJ334V

DigiKey Part Number
P330KETR-ND - Tape & Reel (TR)
P330KECT-ND - Cut Tape (CT)
P330KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8GEYJ334V
Description
RES SMD 330K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYJ334V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3J334VPanasonic Industry26 950P330KBZCT-ND€ 0,10000MFR Recommended
ERJ-P08J334VPanasonic Industry11 709P330KALCT-ND€ 0,14000Upgrade
ERJ-S08J334VPanasonic Industry0ERJ-S08J334V-ND€ 0,06032Upgrade
ERJ-T08J334VPanasonic Industry0ERJ-T08J334V-ND€ 0,02692Upgrade
CRCW1206330KJNEAVishay Dale8 677541-330KECT-ND€ 0,08000Direct
In-Stock: 11 462
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06000€ 0,60
25€ 0,04680€ 1,17
50€ 0,03920€ 1,96
100€ 0,03320€ 3,32
250€ 0,02728€ 6,82
500€ 0,02384€ 11,92
1 000€ 0,02111€ 21,11
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01614€ 80,70
10 000€ 0,01493€ 149,30
15 000€ 0,01434€ 215,10
25 000€ 0,01370€ 342,50
35 000€ 0,01334€ 466,90
50 000€ 0,01299€ 649,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860