84.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8ENF8452V

DigiKey Part Number
P84.5KFTR-ND - Tape & Reel (TR)
P84.5KFCT-ND - Cut Tape (CT)
P84.5KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8ENF8452V
Description
RES SMD 84.5K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
84.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8ENF8452V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S08F8452VPanasonic Industry0ERJ-S08F8452V-ND€ 0,08560Upgrade
CR1206-FX-8452ELFBourns Inc.9 824118-CR1206-FX-8452ELFCT-ND€ 0,08000Direct
CRCW120684K5FKEAVishay Dale20 178541-84.5KFCT-ND€ 0,09000Direct
CRCW120684K5FKEBVishay Dale0CRCW120684K5FKEB-ND€ 0,00836Direct
CRCW120684K5FKTAVishay Dale0CRCW120684K5FKTA-ND€ 0,02046Direct
In-Stock: 64 893
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07700€ 0,77
25€ 0,06040€ 1,51
50€ 0,05120€ 2,56
100€ 0,04390€ 4,39
250€ 0,03648€ 9,12
500€ 0,03222€ 16,11
1 000€ 0,02884€ 28,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02258€ 112,90
10 000€ 0,02108€ 210,80
15 000€ 0,02034€ 305,10
25 000€ 0,01955€ 488,75
35 000€ 0,01909€ 668,15
50 000€ 0,01866€ 933,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300