Parametric Equivalent
Direct


ERJ-6BWJR022V | |
|---|---|
DigiKey Part Number | P.022ARTR-ND - Tape & Reel (TR) P.022ARCT-ND - Cut Tape (CT) P.022ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWJR022V |
Description | RES 0.022 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWJR022V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6BWFR022V | Panasonic Industry | 109 | P.022AQCT-ND | € 0,50000 | Parametric Equivalent |
| CSR0805JT22L0 | Stackpole Electronics Inc | 0 | CSR0805JT22L0-ND | € 0,08344 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,29600 | € 2,96 |
| 25 | € 0,24840 | € 6,21 |
| 50 | € 0,22140 | € 11,07 |
| 100 | € 0,20000 | € 20,00 |
| 250 | € 0,17828 | € 44,57 |
| 500 | € 0,16574 | € 82,87 |
| 1 000 | € 0,15577 | € 155,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13451 | € 672,55 |
| 10 000 | € 0,13002 | € 1 300,20 |
| 15 000 | € 0,12783 | € 1 917,45 |
| 25 000 | € 0,12545 | € 3 136,25 |
| 35 000 | € 0,12409 | € 4 343,15 |
| 50 000 | € 0,12280 | € 6 140,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |



