

ERJ-6BWFR020V | |
|---|---|
DigiKey Part Number | P.02AQTR-ND - Tape & Reel (TR) P.02AQCT-ND - Cut Tape (CT) P.02AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BWFR020V |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BWFR020V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FK20L0 | Stackpole Electronics Inc | 9 396 | CSR0805FK20L0CT-ND | € 0,42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,24600 | € 6,15 |
| 50 | € 0,21920 | € 10,96 |
| 100 | € 0,19790 | € 19,79 |
| 250 | € 0,17636 | € 44,09 |
| 500 | € 0,16390 | € 81,95 |
| 1 000 | € 0,15400 | € 154,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13291 | € 664,55 |
| 10 000 | € 0,12845 | € 1 284,50 |
| 15 000 | € 0,12627 | € 1 894,05 |
| 25 000 | € 0,12392 | € 3 098,00 |
| 35 000 | € 0,12256 | € 4 289,60 |
| 50 000 | € 0,12129 | € 6 064,50 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

