

ERJ-6BQJ3R3V | |
|---|---|
DigiKey Part Number | P17539TR-ND - Tape & Reel (TR) P17539CT-ND - Cut Tape (CT) P17539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ3R3V |
Description | RES SMD 3.3 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ3R3V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,14520 | € 3,63 |
| 50 | € 0,12700 | € 6,35 |
| 100 | € 0,11250 | € 11,25 |
| 250 | € 0,09784 | € 24,46 |
| 500 | € 0,08940 | € 44,70 |
| 1 000 | € 0,08267 | € 82,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06921 | € 346,05 |
| 10 000 | € 0,06619 | € 661,90 |
| 15 000 | € 0,06472 | € 970,80 |
| 25 000 | € 0,06312 | € 1 578,00 |
| 35 000 | € 0,06221 | € 2 177,35 |
| 50 000 | € 0,06135 | € 3 067,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

