

ERJ-6BQJ1R8V | |
|---|---|
DigiKey Part Number | P17533TR-ND - Tape & Reel (TR) P17533CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQJ1R8V |
Description | RES SMD 1.8 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQJ1R8V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,17100 | € 1,71 |
| 25 | € 0,13960 | € 3,49 |
| 50 | € 0,12220 | € 6,11 |
| 100 | € 0,10830 | € 10,83 |
| 250 | € 0,09412 | € 23,53 |
| 500 | € 0,08600 | € 43,00 |
| 1 000 | € 0,07955 | € 79,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06921 | € 346,05 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

