Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-3RBD5600V | |
|---|---|
DigiKey Part Number | ERJ-3RBD5600V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD5600V |
Description | RES 560 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD5600V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC560R | Stackpole Electronics Inc | 0 | 738-RGC0603DTC560RTR-ND | € 0,01697 | Parametric Equivalent |
| RK73G1JTTD5600C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD5600CCT-ND | € 0,04375 | Parametric Equivalent |
| RK73G1JTTD5600D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD5600DCT-ND | € 0,03725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01668 | € 83,40 |
| Unit Price without VAT: | € 0,01668 |
|---|---|
| Unit Price with VAT: | € 0,02035 |



