39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ393V

DigiKey Part Number
P39KGTR-ND - Tape & Reel (TR)
P39KGCT-ND - Cut Tape (CT)
P39KGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ393V
Description
RES SMD 39K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ393V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0603JT39K0Stackpole Electronics Inc40 568RMCF0603JT39K0CT-ND€ 0,08000Direct
CRG0603F39KTE Connectivity Passive Product19 3621712-CRG0603F39KCT-ND€ 0,08000Upgrade
RK73H1JTTD3902FKOA Speer Electronics, Inc.55 4412019-RK73H1JTTD3902FCT-ND€ 0,08000Parametric Equivalent
In-Stock: 48 547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02320€ 0,58
50€ 0,01880€ 0,94
100€ 0,01560€ 1,56
250€ 0,01232€ 3,08
500€ 0,01044€ 5,22
1 000€ 0,00896€ 8,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00638€ 31,90
10 000€ 0,00573€ 57,30
15 000€ 0,00542€ 81,30
25 000€ 0,00507€ 126,75
35 000€ 0,00488€ 170,80
50 000€ 0,00470€ 235,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760