
ERJ-3EKF18R2V | |
|---|---|
DigiKey Part Number | P18.2HTR-ND - Tape & Reel (TR) P18.2HCT-ND - Cut Tape (CT) P18.2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF18R2V |
Description | RES SMD 18.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF18R2V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-0718R2L | YAGEO | 252 507 | 311-18.2HRCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02320 | € 0,58 |
| 50 | € 0,01880 | € 0,94 |
| 100 | € 0,01560 | € 1,56 |
| 250 | € 0,01228 | € 3,07 |
| 500 | € 0,01040 | € 5,20 |
| 1 000 | € 0,00894 | € 8,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00636 | € 31,80 |
| 10 000 | € 0,00572 | € 57,20 |
| 15 000 | € 0,00540 | € 81,00 |
| 25 000 | € 0,00506 | € 126,50 |
| 35 000 | € 0,00487 | € 170,45 |
| 50 000 | € 0,00468 | € 234,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


