

ERJ-3BQJ2R4V | |
|---|---|
DigiKey Part Number | P17416TR-ND - Tape & Reel (TR) P17416CT-ND - Cut Tape (CT) P17416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ2R4V |
Description | RES SMD 2.4 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ2R4V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06320 | € 6,32 |
| 250 | € 0,05356 | € 13,39 |
| 500 | € 0,04796 | € 23,98 |
| 1 000 | € 0,04351 | € 43,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03505 | € 175,25 |
| 10 000 | € 0,03307 | € 330,70 |
| 15 000 | € 0,03210 | € 481,50 |
| 25 000 | € 0,03105 | € 776,25 |
| 35 000 | € 0,03045 | € 1 065,75 |
| 50 000 | € 0,02988 | € 1 494,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

