


ERJ-2RKF97R6X | |
|---|---|
DigiKey Part Number | P97.6LTR-ND - Tape & Reel (TR) P97.6LCT-ND - Cut Tape (CT) P97.6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKF97R6X |
Description | RES SMD 97.6 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RKF97R6X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01370 | € 1,37 |
| 250 | € 0,01072 | € 2,68 |
| 500 | € 0,00900 | € 4,50 |
| 1 000 | € 0,00770 | € 7,70 |
| 5 000 | € 0,00562 | € 28,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00483 | € 48,30 |
| 20 000 | € 0,00437 | € 87,40 |
| 30 000 | € 0,00415 | € 124,50 |
| 50 000 | € 0,00391 | € 195,50 |
| 70 000 | € 0,00377 | € 263,90 |
| 100 000 | € 0,00364 | € 364,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


