
ERJ-2RHD1502X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RHD1502XTR-ND - Tape & Reel (TR) 10-ERJ-2RHD1502XCT-ND - Cut Tape (CT) 10-ERJ-2RHD1502XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2RHD1502X |
Description | RES 15K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2RHD1502X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,05700 | € 0,57 |
| 25 | € 0,04400 | € 1,10 |
| 50 | € 0,03700 | € 1,85 |
| 100 | € 0,03130 | € 3,13 |
| 250 | € 0,02552 | € 6,38 |
| 500 | € 0,02226 | € 11,13 |
| 1 000 | € 0,01968 | € 19,68 |
| 5 000 | € 0,01555 | € 77,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01382 | € 138,20 |
| 20 000 | € 0,01290 | € 258,00 |
| 30 000 | € 0,01245 | € 373,50 |
| 50 000 | € 0,01197 | € 598,50 |
| 70 000 | € 0,01169 | € 818,30 |
| 100 000 | € 0,01143 | € 1 143,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

