


ERJ-2GEJ202X | |
|---|---|
DigiKey Part Number | P2.0KJTR-ND - Tape & Reel (TR) P2.0KJCT-ND - Cut Tape (CT) P2.0KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ202X |
Description | RES SMD 2K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ202X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1ETTP202J | KOA Speer Electronics, Inc. | 1 077 | 2019-RK73B1ETTP202JCT-ND | € 0,08000 | Parametric Equivalent |
| RK73G1ETTP2001F | KOA Speer Electronics, Inc. | 10 093 | 2019-RK73G1ETTP2001FCT-ND | € 0,19000 | Parametric Equivalent |
| RK73H1ETTP2001F | KOA Speer Electronics, Inc. | 536 039 | 2019-RK73H1ETTP2001FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,01840 | € 0,46 |
| 50 | € 0,01480 | € 0,74 |
| 100 | € 0,01200 | € 1,20 |
| 250 | € 0,00936 | € 2,34 |
| 500 | € 0,00784 | € 3,92 |
| 1 000 | € 0,00666 | € 6,66 |
| 5 000 | € 0,00480 | € 24,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00410 | € 41,00 |
| 20 000 | € 0,00370 | € 74,00 |
| 30 000 | € 0,00350 | € 105,00 |
| 50 000 | € 0,00328 | € 164,00 |
| 70 000 | € 0,00316 | € 221,20 |
| 100 000 | € 0,00304 | € 304,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |



