

ERJ-2BQFR51X | |
|---|---|
DigiKey Part Number | P.51AKTR-ND - Tape & Reel (TR) P.51AKCT-ND - Cut Tape (CT) P.51AKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQFR51X |
Description | RES 0.51 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQFR51X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,16600 | € 1,66 |
| 25 | € 0,13960 | € 3,49 |
| 50 | € 0,12360 | € 6,18 |
| 100 | € 0,10990 | € 10,99 |
| 250 | € 0,09480 | € 23,70 |
| 500 | € 0,08532 | € 42,66 |
| 1 000 | € 0,07731 | € 77,31 |
| 5 000 | € 0,06300 | € 315,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05949 | € 594,90 |
| 20 000 | € 0,05543 | € 1 108,60 |
| 30 000 | € 0,05335 | € 1 600,50 |
| 50 000 | € 0,05100 | € 2 550,00 |
| 70 000 | € 0,04959 | € 3 471,30 |
| 100 000 | € 0,04822 | € 4 822,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

