
ERJ-1TRQF6R2U | |
|---|---|
DigiKey Part Number | PT6.2YTR-ND - Tape & Reel (TR) PT6.2YCT-ND - Cut Tape (CT) PT6.2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQF6R2U |
Description | RES 6.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQF6R2U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,02000 | € 1,02 |
| 10 | € 0,66700 | € 6,67 |
| 25 | € 0,57160 | € 14,29 |
| 50 | € 0,51120 | € 25,56 |
| 100 | € 0,46020 | € 46,02 |
| 250 | € 0,40424 | € 101,06 |
| 500 | € 0,36920 | € 184,60 |
| 1 000 | € 0,33942 | € 339,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,29848 | € 1 193,92 |
| 8 000 | € 0,27986 | € 2 238,88 |
| 12 000 | € 0,27030 | € 3 243,60 |
| 20 000 | € 0,25949 | € 5 189,80 |
| 28 000 | € 0,25304 | € 7 085,12 |
| Unit Price without VAT: | € 1,02000 |
|---|---|
| Unit Price with VAT: | € 1,24440 |

