9.53 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF9531U

DigiKey Part Number
PT9.53KAFTR-ND - Tape & Reel (TR)
PT9.53KAFCT-ND - Cut Tape (CT)
PT9.53KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF9531U
Description
RES SMD 9.53K OHM 1% 1W 2512
Customer Reference
Detailed Description
9.53 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF9531U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF9531UPanasonic Industry0ERJ-S1TF9531U-ND€ 0,21418Upgrade
CRCW25129K53FKEGVishay Dale5 355541-9.53KAFCT-ND€ 0,24000Direct
CRCW25129K53FKTGVishay Dale0CRCW25129K53FKTG-ND€ 0,12820Direct
RMCF2512FT9K53Stackpole Electronics Inc0RMCF2512FT9K53-ND€ 0,03802Direct
AC2512FK-079K53LYAGEO0AC2512FK-079K53L-ND€ 0,07086Upgrade
In-Stock: 1 905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,68000€ 0,68
10€ 0,41100€ 4,11
25€ 0,35080€ 8,77
50€ 0,31660€ 15,83
100€ 0,28910€ 28,91
250€ 0,26148€ 65,37
500€ 0,24546€ 122,73
1 000€ 0,23271€ 232,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,20641€ 825,64
8 000€ 0,20023€ 1 601,84
12 000€ 0,19721€ 2 366,52
20 000€ 0,19394€ 3 878,80
28 000€ 0,19207€ 5 377,96
40 000€ 0,19030€ 7 612,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,68000
Unit Price with VAT:€ 0,82960