Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Similar

ERJ-1TNF3243U | |
|---|---|
DigiKey Part Number | PT324KAFTR-ND - Tape & Reel (TR) PT324KAFCT-ND - Cut Tape (CT) PT324KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF3243U |
Description | RES SMD 324K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF3243U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF3243U | Panasonic Industry | 0 | ERJ-S1TF3243U-ND | € 0,21418 | Upgrade |
| CRCW2512324KFKEG | Vishay Dale | 0 | CRCW2512324KFKEG-ND | € 0,05678 | Direct |
| CRCW2512324KFKTG | Vishay Dale | 0 | CRCW2512324KFKTG-ND | € 0,12820 | Direct |
| RMCF2512FT324K | Stackpole Electronics Inc | 0 | RMCF2512FT324K-ND | € 0,03802 | Direct |
| AC2512FK-07324KL | YAGEO | 0 | AC2512FK-07324KL-ND | € 0,07086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20641 | € 825,64 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |







