
ERJ-1TNF2431U | |
|---|---|
DigiKey Part Number | PT2.43KAFTR-ND - Tape & Reel (TR) PT2.43KAFCT-ND - Cut Tape (CT) PT2.43KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2431U |
Description | RES SMD 2.43K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2431U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF2431U | Panasonic Industry | 0 | ERJ-S1TF2431U-ND | € 0,21418 | Upgrade |
| CRCW25122K43FKEG | Vishay Dale | 0 | CRCW25122K43FKEG-ND | € 0,04778 | Direct |
| CRCW25122K43FKTG | Vishay Dale | 0 | CRCW25122K43FKTG-ND | € 0,12820 | Direct |
| RMCF2512FT2K43 | Stackpole Electronics Inc | 0 | RMCF2512FT2K43-ND | € 0,03802 | Direct |
| AC2512FK-072K43L | YAGEO | 0 | AC2512FK-072K43L-ND | € 0,07086 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,35080 | € 8,77 |
| 50 | € 0,31660 | € 15,83 |
| 100 | € 0,28910 | € 28,91 |
| 250 | € 0,26148 | € 65,37 |
| 500 | € 0,24546 | € 122,73 |
| 1 000 | € 0,23271 | € 232,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20641 | € 825,64 |
| 8 000 | € 0,20023 | € 1 601,84 |
| 12 000 | € 0,19721 | € 2 366,52 |
| 20 000 | € 0,19394 | € 3 878,80 |
| 28 000 | € 0,19207 | € 5 377,96 |
| 40 000 | € 0,19030 | € 7 612,00 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

