
ERJ-1GJJ152C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ152CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ152CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ152CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ152C |
Description | RES SMD 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GJF1501C | Panasonic Industry | 10 581 | 10-ERJ-1GJF1501CCT-ND | € 0,16000 | Parametric Equivalent |
| CRCW02011K50JNEDAT | Vishay Dale | 20 000 | 541-CRCW02011K50JNEDATCT-ND | € 0,08000 | Parametric Equivalent |
| RK73B1HTTC152J | KOA Speer Electronics, Inc. | 51 319 | 2019-RK73B1HTTC152JCT-ND | € 0,08000 | Parametric Equivalent |
| RK73H1HTTC1501F | KOA Speer Electronics, Inc. | 80 020 | 2019-RK73H1HTTC1501FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04680 | € 1,17 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03320 | € 3,32 |
| 250 | € 0,02728 | € 6,82 |
| 500 | € 0,02384 | € 11,92 |
| 1 000 | € 0,02111 | € 21,11 |
| 5 000 | € 0,01678 | € 83,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01434 | € 215,10 |
| 30 000 | € 0,01350 | € 405,00 |
| 45 000 | € 0,01309 | € 589,05 |
| 75 000 | € 0,01264 | € 948,00 |
| 105 000 | € 0,01239 | € 1 300,95 |
| 150 000 | € 0,01215 | € 1 822,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

