
ERJ-1GJF3301C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJF3301CTR-ND - Tape & Reel (TR) 10-ERJ-1GJF3301CCT-ND - Cut Tape (CT) 10-ERJ-1GJF3301CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJF3301C |
Description | RES SMD 3.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73H1HTTC3301F | KOA Speer Electronics, Inc. | 54 079 | 2019-RK73H1HTTC3301FCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,07900 | € 0,79 |
| 25 | € 0,06240 | € 1,56 |
| 50 | € 0,05260 | € 2,63 |
| 100 | € 0,04520 | € 4,52 |
| 250 | € 0,03764 | € 9,41 |
| 500 | € 0,03328 | € 16,64 |
| 1 000 | € 0,02984 | € 29,84 |
| 5 000 | € 0,02434 | € 121,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02113 | € 316,95 |
| 30 000 | € 0,02006 | € 601,80 |
| 45 000 | € 0,01954 | € 879,30 |
| 75 000 | € 0,01897 | € 1 422,75 |
| 105 000 | € 0,01865 | € 1 958,25 |
| 150 000 | € 0,01834 | € 2 751,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

