
ERJ-14YJ1R0U | |
|---|---|
DigiKey Part Number | P1.0VTR-ND - Tape & Reel (TR) P1.0VCT-ND - Cut Tape (CT) P1.0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ1R0U |
Description | RES SMD 1 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ1R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J1R0U | Panasonic Industry | 14 921 | P1.0ASCT-ND | € 0,20000 | Direct |
| ERJ-P06J1R0V | Panasonic Industry | 16 123 | 10-ERJ-P06J1R0VCT-ND | € 0,12000 | MFR Recommended |
| ERJ-T14J1R0U | Panasonic Industry | 1 350 | 10-ERJ-T14J1R0UCT-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10600 | € 1,06 |
| 25 | € 0,08480 | € 2,12 |
| 50 | € 0,07260 | € 3,63 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05336 | € 13,34 |
| 500 | € 0,04778 | € 23,89 |
| 1 000 | € 0,04335 | € 43,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03492 | € 174,60 |
| 10 000 | € 0,03294 | € 329,40 |
| 15 000 | € 0,03197 | € 479,55 |
| 25 000 | € 0,03092 | € 773,00 |
| 35 000 | € 0,03032 | € 1 061,20 |
| 50 000 | € 0,02976 | € 1 488,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

