
ERJ-14NF4531U | |
|---|---|
DigiKey Part Number | P4.53KAATR-ND - Tape & Reel (TR) P4.53KAACT-ND - Cut Tape (CT) P4.53KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF4531U |
Description | RES SMD 4.53K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF4531U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F4531V | Panasonic Industry | 0 | ERJ-P06F4531V-ND | € 0,02398 | MFR Recommended |
| ERJ-P14F4531U | Panasonic Industry | 587 | P16123CT-ND | € 0,28000 | Upgrade |
| ERJ-S14F4531U | Panasonic Industry | 0 | ERJ-S14F4531U-ND | € 0,10794 | Upgrade |
| CRCW12104K53FKEA | Vishay Dale | 0 | CRCW12104K53FKEA-ND | € 0,02284 | Direct |
| CRCW12104K53FKTA | Vishay Dale | 0 | CRCW12104K53FKTA-ND | € 0,06114 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14200 | € 1,42 |
| 25 | € 0,11520 | € 2,88 |
| 50 | € 0,10000 | € 5,00 |
| 100 | € 0,08770 | € 8,77 |
| 250 | € 0,07544 | € 18,86 |
| 500 | € 0,06834 | € 34,17 |
| 1 000 | € 0,06272 | € 62,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05169 | € 258,45 |
| 10 000 | € 0,04917 | € 491,70 |
| 15 000 | € 0,04794 | € 719,10 |
| 25 000 | € 0,04660 | € 1 165,00 |
| 35 000 | € 0,04584 | € 1 604,40 |
| 50 000 | € 0,04511 | € 2 255,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

