23.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2372U

DigiKey Part Number
P23.7KAATR-ND - Tape & Reel (TR)
P23.7KAACT-ND - Cut Tape (CT)
P23.7KAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF2372U
Description
RES SMD 23.7K OHM 1% 1/2W 1210
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2372U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F2372VPanasonic Industry0ERJ-P06F2372V-ND€ 0,02398MFR Recommended
ERJ-S14F2372UPanasonic Industry0ERJ-S14F2372U-ND€ 0,10794Upgrade
CRCW121023K7FKEAVishay Dale0541-23.7KAATR-ND€ 0,02875Direct
CRCW121023K7FKTAVishay Dale0CRCW121023K7FKTA-ND€ 0,06114Direct
AC1210FR-0723K7LYAGEO0AC1210FR-0723K7L-ND€ 0,03116Upgrade
In-Stock: 1 550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,14200€ 1,42
25€ 0,11520€ 2,88
50€ 0,10000€ 5,00
100€ 0,08770€ 8,77
250€ 0,07544€ 18,86
500€ 0,06834€ 34,17
1 000€ 0,06272€ 62,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05169€ 258,45
10 000€ 0,04917€ 491,70
15 000€ 0,04794€ 719,10
25 000€ 0,04660€ 1 165,00
35 000€ 0,04584€ 1 604,40
50 000€ 0,04511€ 2 255,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720