
ERJ-12ZYJ163U | |
|---|---|
DigiKey Part Number | P16KWTR-ND - Tape & Reel (TR) P16KWCT-ND - Cut Tape (CT) P16KWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12ZYJ163U |
Description | RES 16K OHM 5% 3/4W 2010 |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12ZYJ163U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ163V | Panasonic Industry | 0 | ERJ-B2AJ163V-ND | € 0,05906 | MFR Recommended |
| ERJ-S1DJ163U | Panasonic Industry | 0 | ERJ-S1DJ163U-ND | € 0,09409 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,15800 | € 1,58 |
| 25 | € 0,12880 | € 3,22 |
| 50 | € 0,11200 | € 5,60 |
| 100 | € 0,09880 | € 9,88 |
| 250 | € 0,08544 | € 21,36 |
| 500 | € 0,07774 | € 38,87 |
| 1 000 | € 0,07160 | € 71,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05947 | € 297,35 |
| 10 000 | € 0,05671 | € 567,10 |
| 15 000 | € 0,05537 | € 830,55 |
| 25 000 | € 0,05392 | € 1 348,00 |
| 35 000 | € 0,05308 | € 1 857,80 |
| 50 000 | € 0,05230 | € 2 615,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

