15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ150U

DigiKey Part Number
P15WTR-ND - Tape & Reel (TR)
P15WCT-ND - Cut Tape (CT)
P15WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ150U
Description
RES 15 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ150U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-B2AJ150VPanasonic Industry0ERJ-B2AJ150V-ND€ 0,44055MFR Recommended
ERJ-S1DJ150UPanasonic Industry0ERJ-S1DJ150U-ND€ 0,71590Upgrade
RPC2010JT15R0Stackpole Electronics Inc0RPC2010JT15R0TR-ND€ 0,52383Direct
RMCP2010FT15R0Stackpole Electronics Inc4 066RMCP2010FT15R0CT-ND€ 2,41000Upgrade
RMCP2010JT15R0Stackpole Electronics Inc0RMCP2010JT15R0-ND€ 0,33268Upgrade
In-Stock: 50 576
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,15800€ 1,58
25€ 0,12880€ 3,22
50€ 0,11200€ 5,60
100€ 0,09880€ 9,88
250€ 0,08544€ 21,36
500€ 0,07774€ 38,87
1 000€ 0,07160€ 71,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05947€ 297,35
10 000€ 0,05671€ 567,10
15 000€ 0,05537€ 830,55
25 000€ 0,05392€ 1 348,00
35 000€ 0,05308€ 1 857,80
50 000€ 0,05230€ 2 615,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35380