
ERJ-12YJ100U | |
|---|---|
DigiKey Part Number | P15972TR-ND - Tape & Reel (TR) P15972CT-ND - Cut Tape (CT) P15972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12YJ100U |
Description | RES SMD 10 OHM 5% 3/4W 1812 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12YJ100U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-B2AJ100V | Panasonic Industry | 0 | ERJ-B2AJ100V-ND | € 0,24952 | MFR Recommended |
| ERJ-S12J100U | Panasonic Industry | 0 | ERJ-S12J100U-ND | € 0,40335 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,13320 | € 3,33 |
| 50 | € 0,11600 | € 5,80 |
| 100 | € 0,10240 | € 10,24 |
| 250 | € 0,08872 | € 22,18 |
| 500 | € 0,08082 | € 40,41 |
| 1 000 | € 0,07454 | € 74,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06204 | € 310,20 |
| 10 000 | € 0,05922 | € 592,20 |
| 15 000 | € 0,05784 | € 867,60 |
| 25 000 | € 0,05634 | € 1 408,50 |
| 35 000 | € 0,05549 | € 1 942,15 |
| 50 000 | € 0,05468 | € 2 734,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |

